55PC0111-16-4

Heilind Number:RYC55PC0111-16-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-16-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-16-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-16-4
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Part Aliases:831817-000
SKU:RYC55PC0111-16-4

Detailed Description

Enhance the durability and performance of your electrical projects with this 16 AWG yellow hookup wire. Constructed with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures reliable conductivity and protection against environmental factors. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Whether you're working on equipment installations or general wiring tasks, this high-quality wire guarantees efficient and safe connectivity. Upgrade your setup with this essential component and experience seamless power transmission in any project.