55PC0111-16-5

Heilind Number:RYC55PC0111-16-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-16-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-16-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-16-5
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Green
Part Aliases:348977-000
SKU:RYC55PC0111-16-5

Detailed Description

Enhance your wiring projects with our durable 16 AWG hookup wire, designed for reliable performance in a variety of applications. Featuring a vibrant green jacket, it's easy to identify and work with, while its tin-coated copper conductor ensures excellent conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers superior protection even in harsh environments, with a wide operating temperature range of -65 to 150 °C. Ideal for both commercial and industrial use, this high-quality wire is rated for 600 V, making it a versatile and essential component for any wiring setup. Trust in its quality and performance for your next project.