55PC0111-16-6

Heilind Number:RYC55PC0111-16-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-16-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-16-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-16-6
Outside Diameter:.067 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:834031-000
SKU:RYC55PC0111-16-6

Detailed Description

Experience seamless connectivity with our 16 AWG single-conductor wire, designed for optimal performance in a variety of applications. The tin-coated copper conductor ensures reliable conductivity, while the modified Radiation Cross-linked ETFE Polymer insulation offers exceptional durability and protection. Featuring a vibrant blue jacket, this wire is easy to identify and stands out in any setting. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for both indoor and outdoor use. The 19 strands of this wire provide flexibility and ease of installation, making it a versatile choice for your wiring needs. Trust in the quality and efficiency of this Hookup & Equipment Wire for all your connectivity requirements.