55PC0111-16-9

Heilind Number:RYC55PC0111-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-16-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-16-9
Outside Diameter:.067 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:816385-000
SKU:RYC55PC0111-16-9

Detailed Description

Elevate your wiring projects with this high-quality 16 AWG hook-up wire. RoHS compliant and featuring a durable construction, this single-conductor cable is ideal for a wide range of applications. The tin-coated copper conductor ensures excellent conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable performance even in extreme temperatures ranging from -65 to 150°C. With 19 strands and a white jacket color, this wire is not only functional but also easy to identify in your setup. Whether you're working on electronics, appliances, or industrial machinery, this wire, rated for 600V, is a versatile and dependable choice. Upgrade your wiring arsenal with this essential component.