55PC0111-16-90

Heilind Number:RYC55PC0111-16-90
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-16-90
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-16-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-16-90
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Black
Part Aliases:C88753-000
SKU:RYC55PC0111-16-90

Detailed Description

Enhance your electrical projects with our versatile 16 AWG wire, designed for optimal performance in a wide range of applications. Featuring a durable tin-coated copper conductor and high-quality modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection against environmental factors. Its white jacket with black striping not only provides a sleek appearance but also indicates its 600 V rated voltage capacity. With an operating temperature range of -65 to 150 °C, it remains stable and efficient even in extreme conditions. Perfect for hookup and equipment wiring, this wire guarantees seamless connectivity and long-lasting durability. Upgrade your setups with this essential component for superior results.