| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-16-96 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | 179321-000 |
| SKU: | RYC55PC0111-16-96 |
55PC0111-16-96
| Heilind Number: | RYC55PC0111-16-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-16-96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 16 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable performance even in harsh environments. With a white jacket and blue striping, it not only meets safety standards but also offers easy identification. Rated for 600V and boasting an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolkit.

