55PC0111-18-9

Heilind Number:RYC55PC0111-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-18-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-18-9
Outside Diameter:.59 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:312669-000
SKU:RYC55PC0111-18-9

Detailed Description

Enhance your electrical setups with this high-quality 18 AWG hookup wire, a reliable choice for various applications. Featuring a single tin-coated copper conductor with 19 strands, it ensures efficient conductivity. The durable Modified Radiation Cross-linked ETFE Polymer insulation guarantees safe operation, even in challenging environments. With a white jacket, it offers a sleek and professional finish. Rated for 600V and capable of withstanding temperatures from -65 to 150 °C, this wire is suitable for both indoor and outdoor use. At 0.59 inches in diameter, it provides flexibility for easy installation. Upgrade your wiring projects with this versatile and dependable solution.