55PC0111-20-2

Heilind Number:RYC55PC0111-20-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-20-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-20-2
Outside Diameter:.495 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:540269-000
SKU:RYC55PC0111-20-2

Detailed Description

Enhance your electrical projects with this high-quality 20 AWG wire in a vibrant red hue. Designed for optimal performance, it boasts a robust construction with a single tin-coated copper conductor and 19 strands, offering both flexibility and durability. The insulation, made from modified radiation cross-linked ETFE polymer, ensures reliable protection, even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Whether you're working on hookup or equipment projects, this wire is a versatile and essential component. Upgrade your wiring setup with confidence, knowing that this wire is RoHS compliant and meets high industry standards. Trust in its quality and performance for all your electrical needs.