55PC0111-20-3

Heilind Number:RYC55PC0111-20-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-20-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-20-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-20-3
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:558617-000
SKU:RYC55PC0111-20-3

Detailed Description

Elevate your wiring projects with our high-performance 20 AWG hookup wire. Featuring a durable tin-coated copper conductor and robust insulation of modified radiation cross-linked ETFE polymer, this wire guarantees reliable performance even in extreme conditions. With a jacket color of vibrant orange, it's easy to identify and perfect for color-coding applications. Rated for up to 600 volts and designed to withstand temperatures ranging from -65 to 150°C, this wire is ideal for a wide range of industrial and commercial settings. Trust in its quality and versatility for all your electrical connectivity needs.