| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-20-4 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 775267-000 |
| SKU: | RYC55PC0111-20-4 |
55PC0111-20-4
| Heilind Number: | RYC55PC0111-20-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-20-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG hookup wire. Featuring a durable tin-coated copper conductor and a robust modified radiation cross-linked ETFE polymer insulation, this wire offers reliable performance in a wide range of applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for both indoor and outdoor use. The vibrant yellow jacket color not only ensures easy identification but also adds a touch of visual appeal to your setups. Trust in the superior quality of this wire for all your electrical needs.

