55PC0111-20-6

Heilind Number:RYC55PC0111-20-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-20-6
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-20-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-20-6
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:254939-000
SKU:RYC55PC0111-20-6

Detailed Description

Ensure compliance with RoHS regulations with this high-quality hookup wire, perfect for a wide range of applications. Featuring a durable tin-coated copper conductor and tough Modified Radiation Cross-linked ETFE Polymer insulation, this wire is designed to withstand even the harshest environments. With a wire size of 20 AWG and a rated voltage of 600 V, it offers reliable performance and safety. The blue jacket color makes it easy to identify, while its wide operating temperature range of -65 to 150 °C ensures versatility. Whether for industrial or residential use, this wire is a dependable choice for your wiring needs.