55PC0111-20-7

Heilind Number:RYC55PC0111-20-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-20-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-20-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-20-7
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Violet
Part Aliases:E87347-000
SKU:RYC55PC0111-20-7

Detailed Description

Enhance your wiring projects with this high-quality 20 AWG wire, featuring a durable tin-coated copper conductor and a robust modified radiation cross-linked ETFE polymer insulation. With a jacket color of vibrant violet, it not only ensures easy identification but also adds a touch of style to your setup. Rated for a maximum voltage of 600 V and designed to withstand operating temperatures ranging from -65 to 150 °C, this wire offers both reliability and versatility. Perfect for various applications in the hookup and equipment industry, it guarantees efficient and safe performance every time. Upgrade your wiring arsenal with this top-of-the-line product and experience the difference in quality firsthand.