| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-20-9 |
| Outside Diameter: | .495 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 592503-000 |
| SKU: | RYC55PC0111-20-9 |
55PC0111-20-9
| Heilind Number: | RYC55PC0111-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-20-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG Hookup Wire. Designed for reliable performance, this single-conductor cable features a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, ensuring excellent conductivity and protection. With a white jacket color and a 600 V rating, it's suitable for various applications. The wire's 19 strands and .495-inch outside diameter offer flexibility and ease of use, while its wide operating temperature range of -65 to 150 °C guarantees versatility. Trust in the superior quality of this wire for your electrical needs.

