55PC0111-20-92

Heilind Number:RYC55PC0111-20-92
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-20-92
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-20-92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-20-92
Outside Diameter:.495 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Red
Part Aliases:954667-000
SKU:RYC55PC0111-20-92

Detailed Description

Enhance your electrical applications with this high-performance 20 AWG wire, meticulously crafted for optimal conductivity and durability. Featuring a single tin-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable operation in a wide temperature range from -65 to 150°C. With a 600V rating, this wire is suitable for various power and signal transmission needs. The exterior boasts a sleek white jacket with red striping, adding a touch of organization to your setup. Its 19 strands meticulously braided for flexibility and strength, while the .495-inch diameter provides easy handling. Ideal for hookup and equipment applications, this wire guarantees efficient and safe performance in any project.