| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-20-96 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | 138155-000 |
| SKU: | RYC55PC0111-20-96 |
55PC0111-20-96
| Heilind Number: | RYC55PC0111-20-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-20-96 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 20 AWG hookup wire. Designed for reliable performance, this wire features a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a white jacket and blue striping, it's easy to identify and perfect for a variety of applications. Rated for up to 600V and capable of withstanding temperatures from -65 to 150°C, this wire ensures safe and efficient operation. Whether you're working on a DIY project or professional installation, trust in the quality of our hookup wire to deliver superior connectivity.

