55PC0111-20-9CS2502

Heilind Number:RYC55PC0111-20-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-20-9CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-20-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-20-9CS2502
Outside Diameter:.495 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:823639-000
SKU:RYC55PC0111-20-9CS2502

Detailed Description

Elevate your wiring projects with this high-quality 20 AWG single conductor wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it's designed for reliable performance in a wide range of applications. With a white jacket, this wire is not only functional but also sleek in appearance. Operating at voltages up to 600V and temperatures ranging from -65 to 150 °C, it's suitable for both residential and industrial use. The 19 strands ensure flexibility and ease of installation, while the .495-inch outside diameter provides ample protection. Trust in this wire for your hookup and equipment needs, offering both efficiency and longevity.