| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-0 |
| Outside Diameter: | .042 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 497675-000 |
| SKU: | RYC55PC0111-22-0 |
55PC0111-22-0
| Heilind Number: | RYC55PC0111-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable electrical connections with this 22 AWG single-conductor wire. Featuring a durable tin-coated copper conductor and black ETFE polymer insulation, it offers exceptional performance in a wide temperature range from -65 to 150 °C. The 19-strand construction ensures flexibility and easy installation, while its 600 V rated voltage makes it suitable for various applications. Ideal for hookup and equipment wiring, this high-quality wire guarantees long-lasting durability and compliance with RoHS standards.

