| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-0CS2502 |
| Outside Diameter: | .042 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 697833-000 |
| SKU: | RYC55PC0111-22-0CS2502 |
55PC0111-22-0CS2502
| Heilind Number: | RYC55PC0111-22-0CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-0CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG single-conductor wire. Featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable performance even in demanding environments. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is suitable for a wide range of applications. Its 19 strands and black jacket color offer flexibility and easy identification, while its .042-inch outside diameter provides convenience during installation. Perfect for hookup and equipment wiring, this wire guarantees efficiency and longevity in any project.

