55PC0111-22-4

Heilind Number:RYC55PC0111-22-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-22-4
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-22-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-22-4
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Part Aliases:133473-000
SKU:RYC55PC0111-22-4

Detailed Description

Enhance your wiring projects with our high-quality hook-up wire, boasting a 22 AWG wire size for optimal conductivity. Its vibrant yellow jacket not only adds a pop of color but also ensures visibility in any application. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire guarantees durability and reliability even in extreme conditions, with a rated voltage of 600 V and an operating temperature range of -65 to 150 °C. Perfect for a wide range of electronic and electrical tasks, this wire is a must-have for any DIY enthusiast or professional electrician. Rest assured, our wire meets all safety and quality standards, making it a dependable choice for all your wiring needs.