| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Jacket Color: | Green |
| Part Aliases: | 154487-000 |
| SKU: | RYC55PC0111-22-5 |
55PC0111-22-5
Specifications
Detailed Description
Enhance your wire management system with our high-quality Green Hookup Wire. Crafted with a durable Modified Radiation Cross-linked ETFE Polymer insulation and Tin-Coated Copper conductor, this wire ensures reliable performance. The 22 AWG wire size and 600V rating make it suitable for various applications. Its vibrant green color not only adds a pop of color to your setup but also aids in easy identification. Trust in the exceptional quality of our wire for seamless connectivity in your projects.

