| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 052919-000 |
| SKU: | RYC55PC0111-22-6 |
55PC0111-22-6
| Heilind Number: | RYC55PC0111-22-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our 22 AWG hook-up wire, boasting a durable tin-coated copper conductor for reliable conductivity. Featuring a vibrant blue jacket, it not only adds a pop of color but also ensures easy identification. Crafted with modified radiation cross-linked ETFE polymer insulation, this wire guarantees exceptional performance in a wide temperature range from -65 to 150°C. Rated for 600V, it's ideal for various applications, from electronics to industrial machinery. Upgrade to this high-quality wire for seamless installations every time.

