| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-7 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Part Aliases: | CA2398-000 |
| SKU: | RYC55PC0111-22-7 |
55PC0111-22-7
| Heilind Number: | RYC55PC0111-22-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-quality hook-up wire, featuring a 22 AWG tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation. Designed for durability and performance, this wire is suitable for a wide range of applications, with a rated voltage of 600V and an operating temperature range of -65 to 150°C. The violet jacket color adds a touch of style while also providing easy identification. Trust in the reliability of this wire for your electrical and electronic needs.

