| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-9 |
| Outside Diameter: | .042 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 803651-000 8036513002 |
| SKU: | RYC55PC0111-22-9 |
55PC0111-22-9
| Heilind Number: | RYC55PC0111-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with our high-quality 22 AWG hook-up wire. Designed for optimal performance, this wire features a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable connectivity in various applications. With a rated voltage of 600V, it offers excellent versatility and safety. The sleek white color adds a professional touch to your installations, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire, cable, and assembly projects with this essential component.

