| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-22-95 |
| Outside Diameter: | .042 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Green |
| Part Aliases: | 302929-000 |
| SKU: | RYC55PC0111-22-95 |
55PC0111-22-95
| Heilind Number: | RYC55PC0111-22-95 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-22-95 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 22 AWG hook-up wire. Featuring a single tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The durable modified radiation cross-linked ETFE polymer insulation and a white jacket with green striping offer excellent protection and easy identification. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its slim outside diameter of .042 inches allows for convenient routing and installation. Trust in the performance of this wire for your next project in the aerospace, automotive, or industrial sector.

