| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-24-0 |
| Outside Diameter: | .036 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 049719-000 |
| SKU: | RYC55PC0111-24-0 |
55PC0111-24-0
| Heilind Number: | RYC55PC0111-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-24-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 24 AWG hook-up wire. Featuring a durable tin-coated copper conductor and a robust modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in extreme conditions. With a black jacket color and a sleek .036-inch outside diameter, it offers both functionality and aesthetics. Compliant with RoHS regulations and rated for 600V, it guarantees safety and environmental responsibility. Whether you're working on electronics, appliances, or machinery, this wire is a versatile and essential component for any wiring setup.

