55PC0111-24-2

Heilind Number:RYC55PC0111-24-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-24-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-24-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-24-2
Wire Size:24 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Operating Temperature Range:-65 - 150 °C
Outside Diameter:.036 in
Number of Strands:19
Part Aliases:368795-000
SKU:RYC55PC0111-24-2

Detailed Description

Elevate your wiring projects with this high-performance 24 AWG single-conductor wire in vibrant red. Designed for optimal durability, it features a tin-coated copper conductor and insulation made of modified radiation cross-linked ETFE polymer, ensuring reliable operation in a wide temperature range from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for various applications in the Hookup & Equipment Wire category. Boasting 19 strands and an outer diameter of .036 inches, it offers both flexibility and robustness, making it a versatile choice for your electrical needs. Upgrade your setup with this premium wire for efficient and safe connectivity.