55PC0111-24-4

Heilind Number:RYC55PC0111-24-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-24-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-24-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-24-4
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Part Aliases:958617-000
SKU:RYC55PC0111-24-4

Detailed Description

Enhance your electrical setups with our high-quality 24 AWG wire, a reliable solution for various applications. Featuring a durable tin-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation, this wire ensures optimal performance even in harsh environments. With a yellow jacket for easy identification, it meets RoHS compliance and is rated for up to 600V, making it suitable for both commercial and industrial use. Operating flawlessly in temperatures ranging from -65 to 150 °C, it guarantees stability and longevity. Trust in this Hookup & Equipment Wire for efficient and safe wiring solutions.