| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-24-9 |
| Outside Diameter: | .036 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 739065-000 |
| SKU: | RYC55PC0111-24-9 |
55PC0111-24-9
| Heilind Number: | RYC55PC0111-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-24-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-quality 24 AWG hook-up wire. Designed for versatility and durability, it features a single conductor with 19 strands of tin-coated copper, encased in a white Modified Radiation Cross-linked ETFE Polymer jacket. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Whether you're working on electronics, appliances, or machinery, trust in the reliability and performance of this essential component. With its meticulous construction and compliance with RoHS standards, you can be confident in its safety and environmental responsibility. Upgrade your wiring setup with this essential component, ideal for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem RT-375-1/2-X-SP | NB15944001 M23053/18-208-C RT-375-1/2-X-S | ![]() |


