55PC0111-24-9CS2502

Heilind Number:RYC55PC0111-24-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-24-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-24-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-24-9CS2502
Outside Diameter:.036 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:581279-000
SKU:RYC55PC0111-24-9CS2502

Detailed Description

Elevate your wiring projects with our high-performance 24 AWG hook-up wire. Designed for precision and reliability, this single-conductor cable boasts a durable tin-coated copper core with 19 strands, ensuring optimal conductivity. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, even in harsh environments, while the white jacket adds a sleek finish. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Whether you're working on electronics, automotive systems, or industrial machinery, trust in the quality and performance of our hookup wire to deliver consistent results.