55PC0111-26-0

Heilind Number:RYC55PC0111-26-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-26-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-26-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-26-0
Wire Size:26 AWG
Jacket Color:Black
Rated Voltage:600 V
Outside Diameter:.031 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Operating Temperature Range:-65 - 150 °C
Part Aliases:F25621-000
SKU:RYC55PC0111-26-0

Detailed Description

Enhance your wiring projects with this high-quality 26 AWG hook-up wire. Featuring a durable 19-strand construction and a tin-coated copper conductor, it ensures reliable conductivity. The black jacket not only provides a sleek appearance but also offers protection, making it suitable for various applications. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire guarantees performance and safety. Its insulation, made of modified radiation cross-linked ETFE polymer, further enhances its durability. Whether you're working on electronics, appliances, or other projects, this wire is a versatile and essential component. Upgrade your wiring setup with this top-of-the-line hook-up wire.