55PC0111-26-2

Heilind Number:RYC55PC0111-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-26-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-26-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:454576-000
SKU:RYC55PC0111-26-2

Detailed Description

Enhance your electrical projects with our 26 AWG hookup wire, boasting a vibrant red jacket for easy identification. Crafted from durable tin-coated copper, it ensures reliable conductivity while meeting stringent safety standards with a 600V rating. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees exceptional performance in extreme temperatures ranging from -65 to 150°C. Ideal for various applications, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your setup with this high-quality essential for seamless connectivity.