55PC0111-26-6

Heilind Number:RYC55PC0111-26-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-26-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-26-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-26-6
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:648910-000
SKU:RYC55PC0111-26-6

Detailed Description

Enhance your electrical connections with our 26 AWG hookup wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor and a robust modified radiation cross-linked ETFE polymer insulation, this wire ensures efficient power transmission and protection against environmental factors. With a 600 V rated voltage and an operating temperature range of -65 to 150 °C, it meets high industry standards for safety and performance. The vibrant blue jacket color not only adds a pop of color to your setup but also aids in easy identification. Trust in the quality and versatility of this wire for all your wiring needs.