| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-26-8 |
| Outside Diameter: | .031 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Part Aliases: | D61637-000 |
| SKU: | RYC55PC0111-26-8 |
55PC0111-26-8
| Heilind Number: | RYC55PC0111-26-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-26-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, designed for optimal performance in a variety of applications. Featuring a single 26 AWG conductor made of durable tin-coated copper and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for both low and high-power systems. The 19 strands offer flexibility and ease of installation, while the sleek gray jacket adds a professional finish. Trust in the quality and versatility of this wire for all your electrical needs.

