| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-26-9 |
| Outside Diameter: | .031 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 838503-000 |
| SKU: | RYC55PC0111-26-9 |
55PC0111-26-9
| Heilind Number: | RYC55PC0111-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our versatile 26 AWG wire, boasting a durable tin-coated copper conductor for reliable conductivity. Encased in a white jacket, this wire is not only easy to identify but also meets RoHS compliance standards for eco-conscious applications. With an impressive 600V rating and a temperature range of -65 to 150°C, it ensures safe and efficient operation in various environments. The 19-strand construction guarantees flexibility, while the insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection. Whether for hookup or equipment wiring, this single-conductor marvel is a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

