55PC0111-28-0

Heilind Number:RYC55PC0111-28-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0111-28-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-28-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0111-28-0
Outside Diameter:.027 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:7
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:E07563-000
SKU:RYC55PC0111-28-0

Detailed Description

Unleash the power of connectivity with our high-performance wire, meticulously crafted for optimal functionality in a variety of applications. With a durable 28 AWG construction and a sleek black jacket, this wire seamlessly blends durability with style. Its tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation ensure reliable performance, even in the most demanding environments. Rated for up to 600V and boasting a temperature range of -65 to 150°C, this wire is a versatile solution for your hookup and equipment needs. Whether you're powering up a machine or creating intricate electronic circuits, trust in the quality and precision of this essential component.