| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-28-9 |
| Outside Diameter: | .027 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | A01393-000 |
| SKU: | RYC55PC0111-28-9 |
55PC0111-28-9
| Heilind Number: | RYC55PC0111-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-28-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 28 AWG hook-up wire, designed for precision and reliability. With a durable white jacket and a robust construction featuring 7 strands of tin-coated copper, this wire ensures excellent conductivity and longevity. Its modified radiation cross-linked ETFE polymer insulation guarantees safety and protection, with a high operating temperature range of -65 to 150 °C. Rated for up to 600 V, it's ideal for a wide range of applications, from electronics to industrial machinery. Trust in the quality and compliance of our wire to meet your connectivity needs with efficiency and peace of mind.

