| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0111-8-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | EM5500-000 |
| SKU: | RYC55PC0111-8-9 |
55PC0111-8-9
| Heilind Number: | RYC55PC0111-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0111-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-performance wire, boasting a robust 8 AWG size and durable tin-coated copper conductor. Designed for optimal safety, it features a 600 V rated voltage and is insulated with modified radiation cross-linked ETFE polymer in a sleek white finish. Trusted for its quality and reliability, this wire is perfect for various applications in the automotive, aerospace, and industrial sectors. Upgrade your setup with confidence, knowing you're using top-tier materials that meet the highest standards of performance.

