55PC0112-12-9

Heilind Number:RYC55PC0112-12-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0112-12-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0112-12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0112-12-9
Outside Diameter:.1 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:37
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:778805-000
SKU:RYC55PC0112-12-9

Detailed Description

Elevate your wiring projects with this high-performance 12 AWG hookup wire, designed to meet the demands of industrial environments. Its durable construction features a single conductor made of silver-coated copper, providing both exceptional conductivity and corrosion resistance. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures reliable performance even in extreme temperatures ranging from -65 to 200°C. With a white jacket color and an outside diameter of 0.1 inches, this wire is easy to identify and work with. Whether you're powering equipment or connecting components, trust in the quality and versatility of this essential wiring solution.