| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0112-14-9 |
| Outside Diameter: | .081 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CY1231-000 |
| SKU: | RYC55PC0112-14-9 |
55PC0112-14-9
| Heilind Number: | RYC55PC0112-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0112-14-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire, boasting a durable construction to meet your hookup and equipment needs. With a single conductor featuring 19 strands of silver-coated copper, it ensures reliable conductivity. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, operating smoothly in temperatures ranging from -65 to 200°C. Its white jacket color adds versatility, while the 600V rating guarantees safe and efficient performance. Upgrade your wiring setup with this essential component, perfect for a wide range of applications in the field of electronics and beyond.

