55PC0112-16-9

Heilind Number:RYC55PC0112-16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0112-16-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0112-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0112-16-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:634897-000
SKU:RYC55PC0112-16-9

Detailed Description

Experience superior performance with our 16 AWG Hookup & Equipment Wire, a versatile essential for various electrical applications. Crafted with precision, this wire features high-quality silver-coated copper conductors, ensuring optimal conductivity and durability. Its modified radiation cross-linked ETFE polymer insulation provides exceptional protection, even in harsh environments, while the white jacket color adds a sleek touch to your setup. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire guarantees reliable operation under demanding conditions. Trust in its quality and efficiency for all your wiring needs.