| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0112-18-9 |
| Outside Diameter: | .059 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 241149-000 |
| SKU: | RYC55PC0112-18-9 |
55PC0112-18-9
| Heilind Number: | RYC55PC0112-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0112-18-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 18 AWG hookup wire. Featuring a single conductor made of silver-coated copper, it guarantees efficient conductivity. The modified radiation cross-linked ETFE polymer insulation ensures durability and safety, even in extreme temperatures ranging from -65 to 200 °C. With a 600 V rated voltage and 19 strands, this wire is suitable for various applications. Its sleek white jacket and .059-inch outside diameter add to its versatility. Whether you're working on electronics or equipment installations, this wire is a reliable choice for professionals and DIY enthusiasts alike.

