55PC0112-20-0

Heilind Number:RYC55PC0112-20-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0112-20-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0112-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0112-20-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:758354-000
SKU:RYC55PC0112-20-0

Detailed Description

Elevate your electrical projects with our premium 20 AWG hookup wire, designed for optimal performance in a variety of applications. Featuring a durable black jacket, this wire boasts a high voltage rating of 600V, making it suitable for both residential and commercial use. The conductor is made of silver-coated copper, ensuring excellent conductivity and corrosion resistance. With insulation crafted from modified radiation cross-linked ETFE polymer, this wire is built to withstand extreme temperatures ranging from -65 to 200°C, making it ideal for both indoor and outdoor use. Trust in the quality of our hookup wire for reliable and efficient electrical connections.