55PC0112-20-2

Heilind Number:RYC55PC0112-20-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0112-20-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0112-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0112-20-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:200871-000
SKU:RYC55PC0112-20-2

Detailed Description

Enhance your electrical projects with this high-quality 20 AWG wire, featuring a durable red jacket for easy identification. With a rated voltage of 600 V and a wide operating temperature range of -65 to 200 °C, this wire is suitable for a variety of applications. Crafted from silver-coated copper, the conductor ensures optimal conductivity, while the insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection against harsh environmental conditions. Whether you're working on hookup or equipment installations, this wire is a reliable choice for professional and DIY projects alike.