| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0112-22-9 |
| Outside Diameter: | .042 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 353677-000 |
| SKU: | RYC55PC0112-22-9 |
55PC0112-22-9
| Heilind Number: | RYC55PC0112-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0112-22-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG hook-up wire. Featuring a single conductor with 19 strands of silver-coated copper, it guarantees reliable conductivity. The durable white jacket, made of modified radiation cross-linked ETFE polymer, offers excellent protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Its slender .042-inch diameter ensures flexibility without compromising performance. Whether you're working on electronics or industrial machinery, this wire is a must-have for your toolkit.

