55PC0112-24-9

Heilind Number:RYC55PC0112-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0112-24-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0112-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0112-24-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:341617-000
SKU:RYC55PC0112-24-9

Detailed Description

Enhance your electrical setups with this high-performance 24 AWG wire, a reliable choice for various applications. Featuring a durable construction, it boasts a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring optimal conductivity and longevity. With a white jacket and a rated voltage of 600 V, it meets stringent safety standards while offering flexibility and ease of use. Suitable for a wide range of projects, from commercial to industrial, this wire guarantees efficient power transmission in both high and low-temperature environments, with an operating range of -65 to 200 °C. Upgrade your wiring solutions with this premium Hookup & Equipment Wire, Cable & Assemblies essential.