55PC0112-26-9

Heilind Number:RYC55PC0112-26-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0112-26-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0112-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0112-26-9
Outside Diameter:.031 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:740719-000
SKU:RYC55PC0112-26-9

Detailed Description

Enhance your wiring projects with our 26 AWG single conductor wire, meticulously crafted for optimal performance. Featuring a durable silver-coated copper conductor with 19 strands, this wire ensures reliable conductivity in a variety of applications. The modified radiation cross-linked ETFE polymer insulation guarantees exceptional durability and protection, even in harsh environments. With a white jacket and a slender outside diameter of .031 inches, it's both discreet and easy to route. Rated for 600 volts and capable of withstanding temperatures ranging from -65 to 200°C, this wire is a versatile solution for your hookup and equipment needs. Upgrade to our high-quality wire for efficient and dependable connectivity every time.