| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0113-18-9 |
| Outside Diameter: | .059 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 437209-000 |
| SKU: | RYC55PC0113-18-9 |
55PC0113-18-9
| Heilind Number: | RYC55PC0113-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0113-18-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 18 AWG hookup wire. Featuring a durable construction with 19 strands of nickel-coated copper, it ensures reliable conductivity for various applications. The white ETFE polymer jacket not only offers excellent insulation but also withstands extreme temperatures from -65 to 200 °C. With a rated voltage of 600 V, this wire is suitable for both residential and commercial use. Its thin .059-inch diameter allows for easy installation in tight spaces. Ideal for DIY enthusiasts and professionals alike, this wire guarantees top-notch performance in any wiring project.

