55PC0113-22-9

Heilind Number:RYC55PC0113-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0113-22-9
ECAD Model:
3D Model

Description:

55PC0113-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0113-22-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:108269-000
SKU:RYC55PC0113-22-9

Detailed Description

Enhance your wiring projects with this high-performance 22 AWG hookup wire. Featuring a durable jacket in a sleek white hue, it boasts a robust construction that can withstand voltages up to 600V. The conductors are made of nickel-coated copper, ensuring excellent conductivity and longevity. Encased in modified radiation cross-linked ETFE polymer insulation, this wire is ideal for use in a wide range of applications, from industrial machinery to household electronics. With an impressive operating temperature range of -65 to 200°C, it can handle extreme environments with ease. Trust in the reliability of this wire for all your connectivity needs.