55PC0114-24-9

Heilind Number:RYC55PC0114-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0114-24-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0114-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0114-24-9
Outside Diameter:.036 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:815869-000
SKU:RYC55PC0114-24-9

Detailed Description

Enhance your electrical projects with this high-quality 24 AWG hookup wire, boasting superior performance and durability. With a white jacket and a sleek outside diameter of .036 inches, it not only ensures efficient conductivity but also adds a neat finish to your setups. Compliant with RoHS standards, this wire is environmentally friendly, making it a responsible choice for your applications. Its single conductor features 19 strands of silver-coated high strength copper alloy, guaranteeing reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection and can withstand temperatures ranging from -65 to 200°C. Perfect for various electrical tasks, this wire is a must-have in any workshop or project space. Elevate your wiring game with this essential component.