| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0114-26-9 |
| Wire Size: | 26 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .031 in |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 943369-000 |
| SKU: | RYC55PC0114-26-9 |
55PC0114-26-9
| Heilind Number: | RYC55PC0114-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0114-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 26 AWG hookup wire. Featuring a single conductor made of silver-coated high strength copper alloy, this wire ensures optimal conductivity and durability. The modified radiation cross-linked ETFE polymer insulation guarantees reliable performance even in tough conditions, with an operating temperature range of -65 to 200 °C. With a white jacket color and an outside diameter of .031 inches, it's easy to identify and work with. Suitable for a variety of applications, this wire is rated for 600 V and offers excellent flexibility with 19 strands. Upgrade your wiring setup with this top-quality solution.

